ABB CT1M Series Current Transformer 150 A

Image representative of range

Subtotal (1 unit)*

€30.37

(exc. VAT)

€37.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.37

*price indicative

RS Stock No.:
841-398
Mfr. Part No.:
2CSG280265R1000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT1M

Secondary Current

5A

Primary Current

150A

Weight

350g

Standards/Approvals

RoHS

Width

45mm

Length

65mm

Depth

40mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

RoHS Status: Exempt

COO (Country of Origin):
IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.

System voltage up to 720 V maximum

Indoor installation for controlled environments

Degree of protection IP20 for safety

Conforms to IEC61869-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy