RS PRO RS PRO Series Current Transformer 160 A 1000/1 720V ac 70mm Bore
- RS Stock No.:
- 848-641
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€77.06
(exc. VAT)
€94.78
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.06 |
*price indicative
- RS Stock No.:
- 848-641
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Primary Current | 160A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 105mm | |
| Depth | 20mm | |
| Weight | 125g | |
| Length | 117mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Panel Mount | |
| Turns Ratio | 1000/1 | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 720V ac | |
| Bore Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Terminal Type Screw | ||
Primary Current 160A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Width 105mm | ||
Depth 20mm | ||
Weight 125g | ||
Length 117mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Panel Mount | ||
Turns Ratio 1000/1 | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 720V ac | ||
Bore Diameter 70mm | ||
- COO (Country of Origin):
- GB
The RS PRO current transformer offers precise detection for electrical current leaks, Crucial for safeguarding equipment and ensuring operational safety in various electrical systems.
Operates on single-phase or three-phase mains systems
Designed with a current transformer ratio of 10001
Suitable for electric motors and devices installed in metallic structures
Features a Compact form factor of 105 x 117 x 20 mm
Constructed from Styron 470 with an HB flammability rating
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 70mm Bore
- RS PRO RS PRO Series Current Transformer 400 A 1000/1 720V ac 210mm Bore
- RS PRO RS PRO Series Current Transformer 80 A 1000/1 720V ac 35mm Bore
- RS PRO RS PRO Series Current Transformer 250 A 1000/1 720V ac 120mm Bore
- RS PRO RS PRO Series Current Transformer 100 A 1000/1 720V ac 50mm Bore
- RS PRO RS PRO Series Current Transformer 320 A 1000/1 720V ac 161mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore
