RS PRO RS PRO Series Current Transformer 250 A 1000/1 720V ac 120mm Bore
- RS Stock No.:
- 848-642
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€144.73
(exc. VAT)
€178.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.73 |
*price indicative
- RS Stock No.:
- 848-642
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Terminal Type | Screw | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 20mm | |
| Weight | 235g | |
| Standards/Approvals | RoHS | |
| Width | 155mm | |
| Length | 170mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Panel Mount | |
| Supply Voltage | 720V ac | |
| Bore Diameter | 120mm | |
| Turns Ratio | 1000/1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Terminal Type Screw | ||
Primary Current 250A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 20mm | ||
Weight 235g | ||
Standards/Approvals RoHS | ||
Width 155mm | ||
Length 170mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Panel Mount | ||
Supply Voltage 720V ac | ||
Bore Diameter 120mm | ||
Turns Ratio 1000/1 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- GB
The RS PRO core balance transformer is designed for detecting current leaks in electrical systems. It ensures safety by monitoring electric loads associated with metallic structures, enhancing operational reliability.
Models available for both 1-phase and 3-phase mains installations
Easy DIN-rail mounting with an optional adapter for specific models
Robust construction using Styron 470 with HB flammability rating
High insulation capability of 3 kVAC for enhanced safety
Weight is 235 g, ensuring a lightweight but Durable design
Related links
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 120mm Bore
- RS PRO RS PRO Series Current Transformer 400 A 1000/1 720V ac 210mm Bore
- RS PRO RS PRO Series Current Transformer 80 A 1000/1 720V ac 35mm Bore
- RS PRO RS PRO Series Current Transformer 100 A 1000/1 720V ac 50mm Bore
- RS PRO RS PRO Series Current Transformer 160 A 1000/1 720V ac 70mm Bore
- RS PRO RS PRO Series Current Transformer 320 A 1000/1 720V ac 161mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 160mm Bore
- Carlo Gavazzi CTG Series Current Transformer 1 kA 1000:1 720V ac 50mm Bore
