ABB CT1M Series Current Transformer 500 A 500/5
- RS Stock No.:
- 869-940
- Mfr. Part No.:
- 2CSG280395R1000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€54.80
(exc. VAT)
€67.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.80 |
*price indicative
- RS Stock No.:
- 869-940
- Mfr. Part No.:
- 2CSG280395R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CT1M | |
| Secondary Current | 5A | |
| Primary Current | 500A | |
| Length | 78mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Weight | 450g | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 500/5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CT1M | ||
Secondary Current 5A | ||
Primary Current 500A | ||
Length 78mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Weight 450g | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 500/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The ABB Current Transformer is a reliable device designed for accurate monitoring and measurement in electrical systems. Built for indoor installation, it ensures dependable performance while maintaining compliance with international standards.
System voltage up to 720 V maximum
Indoor installation for controlled environments
Degree of protection IP20 for safety
Conforms to IEC61869-2 standard
Related links
- Siemens SENTRON Series Current Transformer 500 A 500:5
- Gossen Metrawatt SC40-B Series Current Transformer 500 A 500/5 1 VA 42mm Bore
- Lovato Electric DM Series Current Transformer 500 A 500:5 30mm Bore
- Schneider Electric PowerLogic Series Current Transformer 500 A 500:5 1 VA 720V
- ABB CT1M Series Current Transformer 150 A
- ABB CT1M Series Current Transformer 400 A 400/5
- ABB CT1M Series Current Transformer 50 A 50/5
- ABB CT1M Series Current Transformer 300 A 300/5