Socomec TE-25 Series Current Transformer 6 kA
- RS Stock No.:
- 122-0549
- Mfr. Part No.:
- 48290502
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€57.40
(exc. VAT)
€70.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.40 |
*price indicative
- RS Stock No.:
- 122-0549
- Mfr. Part No.:
- 48290502
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-25 | |
| Terminal Type | RJ12 | |
| Primary Current | 6kA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 311g | |
| Standards/Approvals | IEC 61557-12, UL, ISO 14025 | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-25 | ||
Terminal Type RJ12 | ||
Primary Current 6kA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 311g | ||
Standards/Approvals IEC 61557-12, UL, ISO 14025 | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
Socomec Solid Circuit Sensor
The Socomec TE-25 series circuit sensor measures the load current of an electrical system. It sends the data to meters and measurement hubs via an RJ12 plug-and-play output. The TE current sensor has a maximum voltage of 300V and a rated withstand voltage of 3kV. This can be connected to DIRIS Digiware and DIRIS B-30 via a rapid RJ12 connection.
Features and Benefits
Nominal current range is 5A to 1000A
Plug and play rapid RJ12 connection
DIN rail mount
High accuracy over the whole operating range
Suitable for any installation
Adapted to the pitch of protective devices
Multiple mounting options
Height of 65, width of 25 and depth of 32.5mm
Operating temperature ranges between -10⁰C and 70⁰C
Certifications
IEC 61557-12
ISO 14025
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- Socomec TF-300 Series Current Transformer 6 kA 600V
- ABB 2CSG Series Current Transformer 6 kA
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA
- ABB CT MAX Series Current Transformer 6 kA 30mm Bore
- ABB CT PRO XT Series Current Transformer 6 kA 18mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6 kA 60mm Bore
- ABB CT PRO XT SELV Series Current Transformer 6 kA 18mm Bore
