ABB 2CSG Series Current Transformer 6 kA
- RS Stock No.:
- 720-610
- Mfr. Part No.:
- 2CSG721280R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€238.60
(exc. VAT)
€293.48
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.60 |
*price indicative
- RS Stock No.:
- 720-610
- Mfr. Part No.:
- 2CSG721280R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 6kA | |
| Depth | 50mm | |
| Weight | 1.52kg | |
| Standards/Approvals | CE | |
| Width | 225mm | |
| Length | 206mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 6kA | ||
Depth 50mm | ||
Weight 1.52kg | ||
Standards/Approvals CE | ||
Width 225mm | ||
Length 206mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is designed to efficiently transform primary currents into secondary currents for indirect measurement of electrical network parameters. Compliant with IEC 61869-2 standards, it supports a primary current of up to 6000 A and a secondary current of 5 A. Its robust design and high accuracy, rated at ±0.5%, make it an essential component in electrical systems, ensuring precise monitoring and measurement of power usage. The unit is suitable for installation in various settings, optimising energy efficiency and enhancing operational reliability.
Designed for horizontal bar cable use, ensuring compatibility with standard wiring
Rated for primary currents up to 6000 A, enabling it to handle high-power applications
Secondary rating of 5 A allows for easy connection to measuring devices
Boasts an accuracy of ±0.5%, providing reliable readings for enhanced confidence in measurement
Single primary input design simplifies installation and reduces complexity
Built with IP20 protection, making it suitable for indoor environments
Dimensionally Compact at 225 mm wide, 206 mm high, and 50 mm deep, ensuring easy fit in tight spaces
Constructed from Durable materials, ensuring longevity and reliable performance in demanding applications
Related links
- ABB 2CSG Series Current Transformer 5 kA
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 1.5 kA
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 1 kA
- ABB 2CSG Series Current Transformer 1.25 kA
- ABB 2CSG Series Current Transformer 2.5 kA
- ABB 2CSG Series Current Transformer 800 A