Sifam Tinsley OMEGA Series Current Transformer 125 A 31mm Bore

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€37.50

(exc. VAT)

€46.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€37.50-
5 - 9€36.004%
10 +€34.508%

*price indicative

RS Stock No.:
123-6713
Mfr. Part No.:
XN25-205031S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

OMEGA

Secondary Current

5A

Terminal Type

Wire

Primary Current

125A

Depth

60mm

Standards/Approvals

IEC 61010-2, IEC 61869-1, IEC/EN 60044-1, UL

Width

75mm

Weight

600g

Length

87.5mm

Mount Type

DIN Rail, Busbar, Plug-in

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

31mm

Non Compliant

COO (Country of Origin):
IN

Sifam OMEGA 3 Phase Current Transformers


OMEGA 3 Phase current transformers are suitable for primary ranges from 60 A to 630 A with 5 A secondary. The current transformers allow faster installation directly next to the moulded case circuit breakers for optimised use of space.

Features and Benefits


• Wire sealable terminal covers

• Cost effective 3 phase case design

• System voltage 720 V, 50-60 Hz

• Primary currents 60 Amps to 630 Amps AC

• 3 sizes available: 15 x 25 mm, 21 x 25 mm & 31 x 31 mm

• Various mounting options- DIN Rail, Busbar or Base mounting

• Self-extinguishing casing classification VO according to UL-94

• Accuracy class 1

Current Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy