RS PRO Current Transformer 10 A 1000:1 5mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-3903
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Current Transformer

Primary DC Resistance

70Ω

Terminal Type

Wire

Minimum Operating Temperature

-40°C

Primary Current

10A

Maximum Operating Temperature

85°C

Width

9.53mm

Depth

20.4mm

Standards/Approvals

No

Mount Type

PCB

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

1000:1

Bore Diameter

5mm

RS Pro Precise Current Transformers


RS Pro precise current transformers feature precision CTs in compact packages, excellent linearity over rated current range and class 0.2accuracy typical. These current transformers have an operating temperature -40°C to +85°C, 2.5 Vrms isolation.

Low Cost Current Sense Transformers


Note

10A nominal, 20A max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy