Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- RS Stock No.:
- 170-9250
- Mfr. Part No.:
- 54050C
- Manufacturer:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-9250
- Mfr. Part No.:
- 54050C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5400 | |
| Primary DC Resistance | 7mΩ | |
| Secondary DC Resistance | 0.5mΩ | |
| Inductance | 3.8mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.8mm | |
| Standards/Approvals | No | |
| Depth | 8.2mm | |
| Length | 9mm | |
| Maximum Operating Frequency | 500kHz | |
| Mount Type | Surface | |
| Turns Ratio | 1:1:50 | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5400 | ||
Primary DC Resistance 7mΩ | ||
Secondary DC Resistance 0.5mΩ | ||
Inductance 3.8mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 125°C | ||
Width 10.8mm | ||
Standards/Approvals No | ||
Depth 8.2mm | ||
Length 9mm | ||
Maximum Operating Frequency 500kHz | ||
Mount Type Surface | ||
Turns Ratio 1:1:50 | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
54xxx Series SMT Current Sense Transformer
The 5400 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5600 Series Current Transformer 10 A
- LEM LAH Series Current Transformer 100:1 12 → 15 V
- Wurth Elektronik CST Series Current Transformer 1:50
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
