Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- RS Stock No.:
- 715-7055
- Mfr. Part No.:
- 54100C
- Manufacturer:
- Murata Power Solutions
Subtotal (1 unit)*
€1.97
(exc. VAT)
€2.42
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.97 |
*price indicative
- RS Stock No.:
- 715-7055
- Mfr. Part No.:
- 54100C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5400 | |
| Primary DC Resistance | 7mΩ | |
| Secondary DC Resistance | 3.2mΩ | |
| Inductance | 14.8mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.8mm | |
| Standards/Approvals | No | |
| Depth | 8.2mm | |
| Length | 9mm | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 500kHz | |
| Turns Ratio | 1:1:100 | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5400 | ||
Primary DC Resistance 7mΩ | ||
Secondary DC Resistance 3.2mΩ | ||
Inductance 14.8mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 125°C | ||
Width 10.8mm | ||
Standards/Approvals No | ||
Depth 8.2mm | ||
Length 9mm | ||
Mount Type Surface | ||
Maximum Operating Frequency 500kHz | ||
Turns Ratio 1:1:100 | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
54xxx Series SMT Current Sense Transformer
The 5400 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Nuvotem Talema AS-1 Series Current Transformer 15 A
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
