Nuvotem Talema AP-1 Series Current Transformer 10 A
- RS Stock No.:
- 173-0056
- Mfr. Part No.:
- AP-1000
- Manufacturer:
- Nuvotem Talema
Subtotal (1 box of 250 units)*
€661.25
(exc. VAT)
€813.25
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €2.645 | €661.25 |
*price indicative
- RS Stock No.:
- 173-0056
- Mfr. Part No.:
- AP-1000
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AP-1 | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 8g | |
| Length | 20.4mm | |
| Standards/Approvals | No | |
| Width | 17.0 mm | |
| Depth | 9.53mm | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AP-1 | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 8g | ||
Length 20.4mm | ||
Standards/Approvals No | ||
Width 17.0 mm | ||
Depth 9.53mm | ||
Mount Type PCB | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AP-1 Series Current Transformer 10:1
- Nuvotem Talema AX Series Current Transformer 10:1
- Nuvotem Talema AP-2 Series Current Transformer 15:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- Murata Power Solutions 5600 Series Current Transformer 10:1
- Murata Power Solutions 5300 Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
