Nuvotem Talema AP-2 Series Current Transformer 15 A 2000:1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
775-4956
Mfr. Part No.:
AP-2000
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

AP-2

Primary DC Resistance

235Ω

Terminal Type

Wire

Primary Current

15A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Weight

8g

Depth

9.53mm

Width

20.4mm

Standards/Approvals

No

Mount Type

Through Hole

Turns Ratio

2000:1

Cable primary precision current transformer


Precision CT's in compact packages

Class 0.2 accuracy typical

Excellent linearity over rated current range

2.5kVrms isolation

Operating Temperature Range -40 to +85ºC

Low Cost Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy