Nuvotem Talema AP-1 Series Current Transformer, 10A Input, 10:1
- RS Stock No.:
- 173-0058
- Mfr. Part No.:
- AP-1500
- Manufacturer:
- Nuvotem Talema
Subtotal (1 box of 250 units)*
€861.75
(exc. VAT)
€1,060.00
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €3.447 | €861.75 |
*price indicative
- RS Stock No.:
- 173-0058
- Mfr. Part No.:
- AP-1500
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Current Ratio | 10:1 | |
| Series | AP-1 | |
| Input Current | 10A | |
| Overall Width | 20.4mm | |
| Overall Depth | 9.53mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Dimensions | 17.2 x 9.53 x 20.4 mm | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Current Ratio 10:1 | ||
Series AP-1 | ||
Input Current 10A | ||
Overall Width 20.4mm | ||
Overall Depth 9.53mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Dimensions 17.2 x 9.53 x 20.4 mm | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AP-1 Series Current Transformer 10:1
- Nuvotem Talema AP-2 Series Current Transformer 15:1
- Nuvotem Talema AX Series Current Transformer 10:1
- Nuvotem Talema ASM Series Current Transformer 10:1
- Nuvotem Talema AC-1 Series Current Transformer 10:1
- Murata Power Solutions 5600 Series Current Transformer 10:1
- Murata Power Solutions 5300 Series Current Transformer 10:1
- LEM AT Series Current Transformer 10:1, 16mm Bore
