Nuvotem Talema AP-2 Series Current Transformer 15 A 2000:1
- RS Stock No.:
- 173-0059
- Mfr. Part No.:
- AP-2000
- Manufacturer:
- Nuvotem Talema
Subtotal (1 box of 250 units)*
€909.75
(exc. VAT)
€1,119.00
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €3.639 | €909.75 |
*price indicative
- RS Stock No.:
- 173-0059
- Mfr. Part No.:
- AP-2000
- Manufacturer:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AP-2 | |
| Primary DC Resistance | 235Ω | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 85°C | |
| Weight | 8g | |
| Depth | 9.53mm | |
| Standards/Approvals | No | |
| Width | 20.4 mm | |
| Mount Type | Through Hole | |
| Turns Ratio | 2000:1 | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AP-2 | ||
Primary DC Resistance 235Ω | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 85°C | ||
Weight 8g | ||
Depth 9.53mm | ||
Standards/Approvals No | ||
Width 20.4 mm | ||
Mount Type Through Hole | ||
Turns Ratio 2000:1 | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema AP-2 Series Current Transformer 15:1
- Nuvotem Talema AC-1 Series Current Transformer 15:1
- Nuvotem Talema AX Series Current Transformer 15:1
- Nuvotem Talema AS-1 Series Current Transformer 15:1
- Murata Power Solutions 5400 Series Current Transformer 15:1
- LEM LXSR Series Current Transformer 15:1, +5 V
- LEM LESR Series Current Transformer 15:1, +5 V
- LEM CKSR Series Current Transformer 15:1, 5.25 V
