Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-0237
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Primary DC Resistance | 70Ω | |
| Terminal Type | Wire | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 20.4mm | |
| Width | 9.53mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | PCB | |
| Bore Diameter | 5mm | |
| Turns Ratio | 1000:1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Primary DC Resistance 70Ω | ||
Terminal Type Wire | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 20.4mm | ||
Width 9.53mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type PCB | ||
Bore Diameter 5mm | ||
Turns Ratio 1000:1 | ||
Minimum Operating Frequency 50Hz | ||
RS Pro Precise Current Transformers
RS Pro precise current transformers feature precision CTs in compact packages, excellent linearity over rated current range and class 0.2accuracy typical. These current transformers have an operating temperature -40°C to +85°C, 2.5 Vrms isolation.
Low Cost Current Sense Transformers
Note
10A nominal, 20A max
Related links
- RS PRO Current Transformer 10 A 1000:1 5mm Bore
- RS PRO Current Transformer 7.5 A 750:1 5mm Bore
- RS PRO Current Transformer 15 A 1500:1 5mm Bore
- RS PRO Current Transformer 5 A 500:1 5mm Bore
- RS PRO Current Transformer 10 A 5mm Bore
- RS PRO Current Transformer 15 A 5mm Bore
- RS PRO Current Transformer 75 A 1000:1 11.4mm Bore
- RS PRO Current Transformer 50 A 1000:1 7mm Bore
