Siemens SENTRON Series Current Transformer 75 A 75:5 2.5 VA

Subtotal (1 unit)*

€68.93

(exc. VAT)

€84.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€68.93

*price indicative

RS Stock No.:
175-6134
Mfr. Part No.:
4NC5115-2CC21
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Power Rating

2.5VA

Secondary Current

5A

Terminal Type

Screw

Minimum Operating Temperature

30°C

Primary Current

75A

Maximum Operating Temperature

55°C

Weight

451g

Width

6mm

Standards/Approvals

DIN EN 61346-2

Depth

55mm

Mount Type

Screw Fixing

Turns Ratio

75:5

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links