Siemens SENTRON Series Current Transformer 250 A 250:5 2.5 VA
- RS Stock No.:
- 175-6154
- Mfr. Part No.:
- 4NC5123-2FC21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€76.16
(exc. VAT)
€93.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.16 |
*price indicative
- RS Stock No.:
- 175-6154
- Mfr. Part No.:
- 4NC5123-2FC21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | 30°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Weight | 306g | |
| Depth | 55mm | |
| Width | 6mm | |
| Standards/Approvals | DIN EN 61346-2 | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 250:5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature 30°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 55°C | ||
Weight 306g | ||
Depth 55mm | ||
Width 6mm | ||
Standards/Approvals DIN EN 61346-2 | ||
Mount Type Screw Fixing | ||
Turns Ratio 250:5 | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer 150 A 150:5 2.5 VA
- Siemens SENTRON Series Current Transformer 75 A 75:5 2.5 VA
- Siemens SENTRON Series Current Transformer 200 A 200:5
- Siemens SENTRON Series Current Transformer 250 A 250:5
- Siemens SENTRON Series Current Transformer 250 A 2.5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:5 5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:1
- Siemens SENTRON Series Current Transformer 250 A
