Siemens SENTRON Series Current Transformer
- RS Stock No.:
- 175-6222
- Mfr. Part No.:
- 4NC5923-5LT21
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 175-6222
- Mfr. Part No.:
- 4NC5923-5LT21
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Standards/Approvals | No | |
| Mount Type | Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Standards/Approvals No | ||
Mount Type Rail | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
Related links
- Siemens SENTRON Series Current Transformer
- Siemens SENTRON Series Current Transformer 300 A 400:5
- Siemens SENTRON Series Current Transformer 200 A 200:5
- Siemens SENTRON Series Current Transformer 1.5 kA 62.5006944444444
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:5
- Siemens SENTRON Series Current Transformer 200 A 200:1 20mm Bore
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 50 A 50:5
