KEMET MR Series Current Transformer 15 A 6mm Bore

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,055 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.06

*price indicative

RS Stock No.:
181-0085
Mfr. Part No.:
MR/C-01
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Current Transformer

Series

MR

Primary DC Resistance

30Ω

Secondary DC Resistance

1kΩ

Terminal Type

Wire

Primary Current

15A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Width

17.5mm

Standards/Approvals

RoHS

Weight

2.3g

Depth

6.7mm

Length

19mm

Bore Diameter

6mm

Minimum Operating Frequency

60Hz

COO (Country of Origin):
VN
The ZCT Series are compact molded-type, zero-phase current transformers, ideal for improving the sensitivity, compactness, and lightweight of electric shock prevention. Applications:Typical applications include electric shock prevention from earth leakage breakers, short-circuit relays and ground fault circuit interrupters.

High sensitivity

Compact and lightweight

Laminated iron core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy