Dold RN 5883 Series Current Transformer 3 A
- RS Stock No.:
- 181-2770
- Mfr. Part No.:
- ND5015/024/61
- Manufacturer:
- Dold
Subtotal (1 unit)*
€187.14
(exc. VAT)
€230.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.14 |
*price indicative
- RS Stock No.:
- 181-2770
- Mfr. Part No.:
- ND5015/024/61
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Current Transformer | |
| Series | RN 5883 | |
| Terminal Type | Screw Terminal | |
| Primary Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 62020, VDE 0663 | |
| Width | 52.5mm | |
| Depth | 71mm | |
| Weight | 160g | |
| Maximum Operating Frequency | 250Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 0Hz | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Current Transformer | ||
Series RN 5883 | ||
Terminal Type Screw Terminal | ||
Primary Current 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 62020, VDE 0663 | ||
Width 52.5mm | ||
Depth 71mm | ||
Weight 160g | ||
Maximum Operating Frequency 250Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 0Hz | ||
- COO (Country of Origin):
- DE
For AC and DC systems Type B
To detect earth faults in grounded voltage systems
4 setting ranges from 10 mA to 3 A
Manual reset, with alarm and pre-warning
With adjustable switching delay
Energized or de-energized on trip
LED indicator for operation, pre-alarm and alarm
With test function
LED-chain indicates fault current
As option with analogue output
Broken wire detection
Width: 52.5 mm
Application
The residual current monitor type B is designed to monitor DC systems and AC systems up to 250 Hz.
Related links
- Dold RN 5883 Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 3 A
- LEM HX 03 ... 50-P Series Current Transformer 3 A 15V, -15 V 600μm Bore
- Schneider Electric PowerLogic Series Current Transformer 3 kA
- Lovato Electric DM Series Current Transformer 3 kA 22mm Bore
- Schneider Electric PowerLogic Series Current Transformer 3 kA 3000:5
- Siemens SENTRON Series Current Transformer 3 kA 3000:5
- LEM LF 2010-S Series Current Transformer 3 kA 5000 -14.25V -25.2 V, 25.2 V
