LEM LF 2010-S Series Current Transformer 3 kA 5000 -14.25V, 14.25 V, -25.2 V, 25.2 V
- RS Stock No.:
- 919-4707
- Distrelec Article No.:
- 301-86-201
- Mfr. Part No.:
- LF 2010-S
- Manufacturer:
- LEM
Subtotal (1 unit)*
€358.12
(exc. VAT)
€440.49
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.12 |
*price indicative
- RS Stock No.:
- 919-4707
- Distrelec Article No.:
- 301-86-201
- Mfr. Part No.:
- LF 2010-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LF 2010-S | |
| Secondary DC Resistance | 18.6Ω | |
| Secondary Current | 400mA | |
| Terminal Type | JST S3P Vh | |
| Primary Current | 3kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1.5kg | |
| Standards/Approvals | EN 50178 | |
| Mount Type | Panel | |
| Maximum Operating Frequency | 150kHz | |
| Supply Voltage | -14.25V, 14.25V, -25.2V, 25.2V | |
| Turns Ratio | 5000 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LF 2010-S | ||
Secondary DC Resistance 18.6Ω | ||
Secondary Current 400mA | ||
Terminal Type JST S3P Vh | ||
Primary Current 3kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1.5kg | ||
Standards/Approvals EN 50178 | ||
Mount Type Panel | ||
Maximum Operating Frequency 150kHz | ||
Supply Voltage -14.25V, 14.25V, -25.2V, 25.2V | ||
Turns Ratio 5000 | ||
- COO (Country of Origin):
- BG
LF - S Series
Current transducers LF-S Series for the electronic measurement of currents: dc, ac, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. They are speciallly designed for industrial applications.
Measurement of ac, dc and pulsed currents
High Accuracy - Closed Loop
High Noise Immunity
Low Temperature Drift
Current Overload Capability
Optimised response time
Wide Frequency Bandwidth
Multiple Mounting Options
Body material plastic to UL94-V0
Operating temperature range -10 → +70°C
Related links
- LEM LF 1010-S Series Current Transformer 2.7 kA 5000 -14.25V -25.2 V, 25.2 V
- LEM LF 510-S Series Current Transformer 500 A 5000 -14.25V -25.2 V, 25.2 V
- MEAN WELL IP42 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP42 5 Output LED Driver 18 V 1.4A LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05mA 1 to 10 V PWM Resistance LED Driver
- LEM LF Series Current Transformer 500 A 12V, 15 V 25.5mm Bore
