Socomec TE-18 Series Current Transformer 600 A
- RS Stock No.:
- 184-9457
- Mfr. Part No.:
- 48290558
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€138.36
(exc. VAT)
€170.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.36 |
*price indicative
- RS Stock No.:
- 184-9457
- Mfr. Part No.:
- 48290558
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TE-18 | |
| Terminal Type | RJ12 | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 311g | |
| Standards/Approvals | ISO 14025, IEC 61557-12, UL | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TE-18 | ||
Terminal Type RJ12 | ||
Minimum Operating Temperature -10°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 70°C | ||
Weight 311g | ||
Standards/Approvals ISO 14025, IEC 61557-12, UL | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
TR-32 160-600A Sensor, Current sensors for DIRIS A-40, DIRIS B & DIRIS Digiware I, Split Core, RJ12 Secondary, Ø 32 mm.
Related links
- Socomec TE-18 Series Current Transformer 6 kA 8.6mm Bore
- Socomec TE-18 Series Current Transformer 2 kA
- Socomec 192T Series Current Transformer 600 A
- Socomec iTR-32 Series Current Transformer 600 A 300V
- Socomec 192T Series Current Transformer 600 A 26mm Bore
- Socomec 192T Series Current Transformer 600 A 22mm Bore
- Socomec TCB 44-50 Series Current Transformer 600 A 44mm Bore
- Socomec TCB3 18-20 Series Current Transformer 100 A 18mm Bore
