RS Better World
Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- RS Stock No.:
- 198-4489
- Mfr. Part No.:
- METSECT5DH125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€197.40
(exc. VAT)
€242.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4489
- Mfr. Part No.:
- METSECT5DH125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1.25kA | |
| Maximum Operating Temperature | 50°C | |
| Depth | 40mm | |
| Weight | 548g | |
| Standards/Approvals | VDE 0414, IEC 61869-2, CE | |
| Width | 98mm | |
| Mount Type | Screw | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Turns Ratio | 1250:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1.25kA | ||
Maximum Operating Temperature 50°C | ||
Depth 40mm | ||
Weight 548g | ||
Standards/Approvals VDE 0414, IEC 61869-2, CE | ||
Width 98mm | ||
Mount Type Screw | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Turns Ratio 1250:5 | ||
Schneider Electric METSECT5DH125 is a current transformer which is tropicalized for bus bar mount having an accuracy Class 0.5 at 12 V ac and Class 1 at 15 V ac This current transformer has Class B electrical insulation class and comes with seal. Comes with an Insulated locking screw mounting mode and a bus bar for support. Schneider ElectricMETSECT5DH125 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer 0.511kg and offers Green Premium product sustainable status.
Wide ratio range 1250/5
Tropicalized for cable
5A secondary current
DIN Rail mounting
IP20 protection
Related links
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA 1250:5
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:5
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Siemens SENTRON Series Current Transformer 1.25 kA 1250:1
- RS PRO Current Transformer 1.25 kA 1250:1 21mm Bore
- Lovato Electric DM Series Current Transformer 1.25 kA 45mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 12 VA 85.5mm Bore
- Lovato Electric DM Series Series Current Transformer 1.25 kA 1 VA
