RS PRO Current Transformer 1.25 kA 1250:1 21mm Bore
- RS Stock No.:
- 171-8806
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.92 |
| 5 - 9 | €31.59 |
| 10 - 24 | €30.29 |
| 25 - 49 | €28.97 |
| 50 + | €27.64 |
*price indicative
- RS Stock No.:
- 171-8806
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Current Transformer | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Primary Current | 1.25kA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 77mm | |
| Weight | 1.06kg | |
| Standards/Approvals | DIN EN 61346-2T | |
| Width | 112mm | |
| Mount Type | Screw Fixing | |
| Turns Ratio | 1250:1 | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Current Transformer | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Primary Current 1.25kA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 55°C | ||
Depth 77mm | ||
Weight 1.06kg | ||
Standards/Approvals DIN EN 61346-2T | ||
Width 112mm | ||
Mount Type Screw Fixing | ||
Turns Ratio 1250:1 | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- IN
RS Pro CTs are square type and encapsulated with polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings. Available in various, Bus bar sizes, case widths, and mounting options.
Comprehensive class accuracy
Cost effective moulded case current transformer
Various mounting options including wall mounting, cable mounting and bus bar mounting
Wire sealable terminal covers
Primary current 5A to 7500A
Secondary current 1A or 5A
Over current limiting factor FS5, FS10, FS15
Rated frequency 50Hz or 60Hz
Rated continuous thermal current (standard) 1,2 x in
Rated short time thermal current with 60 x in, 1 s (Max 40kA)
Rated isolation level 0.72/3 kV or 0.72/4 kV
Altitude up to 2000 m
Ambient temperature -5°C to + 55°C (0-95% relative humidity,non condensing!)
Storage temperature -25°C to + 70°C
Related links
- RS PRO Current Transformer 1250 A 21mm Bore
- RS PRO Current Transformer 1250 A 330mV 21mm Bore
- Siemens SENTRON Series Current Transformer 1250 A 1250:1
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
- Siemens SENTRON Series Current Transformer 1250 A 1250:5
- RS PRO Current Transformer 50 A 24V dc 21mm Bore
- RS PRO Current Transformer 1600 A 330mV 21mm Bore
- RS PRO Current Transformer 800 A 330mV 21mm Bore
