LEM DVL Series Current Transformer 24V, -24 V
- RS Stock No.:
- 200-3763
- Mfr. Part No.:
- DVL 500
- Manufacturer:
- LEM
Subtotal (1 unit)*
€284.08
(exc. VAT)
€349.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.08 |
*price indicative
- RS Stock No.:
- 200-3763
- Mfr. Part No.:
- DVL 500
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | DVL | |
| Primary DC Resistance | 2.7mΩ | |
| Secondary Current | 75mA | |
| Terminal Type | M5 Threaded Stud | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 100mm | |
| Weight | 300g | |
| Standards/Approvals | EN 50155:2007, EN 50178:1997, IEC 61010-1:2010, UL 508:2013, EN 50121-3-2:2006, EN 50124-1:2001 | |
| Width | 63mm | |
| Length | 48.3mm | |
| Mount Type | Panel | |
| Supply Voltage | 24V, -24V | |
| Minimum Operating Frequency | 2Hz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series DVL | ||
Primary DC Resistance 2.7mΩ | ||
Secondary Current 75mA | ||
Terminal Type M5 Threaded Stud | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 100mm | ||
Weight 300g | ||
Standards/Approvals EN 50155:2007, EN 50178:1997, IEC 61010-1:2010, UL 508:2013, EN 50121-3-2:2006, EN 50124-1:2001 | ||
Width 63mm | ||
Length 48.3mm | ||
Mount Type Panel | ||
Supply Voltage 24V, -24V | ||
Minimum Operating Frequency 2Hz | ||
The LEM DVL 500 series voltage transducer for electronic measurement of voltage with galvanic separation between primary and secondary circuit. It has applications for single and three phase inverters, choppers, converters and drives.
Bipolar and insulated measurement up to 750 V
Current output
Input and output connection with threaded stud
Compatible with AV 100 family
Related links
- LEM DVL Series Current Transformer 15V 24 V
- LEM DVL Series Current Transformer 23 W 15V 24 V
- LEM DVL Series Current Transformer 1 kW 15V 24 V
- LEM AKR Series Current Transformer 5 A 150 V ac, 24V dc 21.7mm Bore
- LEM AKR Series Current Transformer 50 A 150 V ac, 24V dc 21.7mm Bore
- Socomec TCB 32-40 Series Current Transformer 24V
- LEM LF505S Series Current Transformer 500 A 15V, 24 V
- LEM LF Series Current Transformer 500 A 12V, 15 V 25.5mm Bore
