LEM LF505S Series Current Transformer 500 A 15V, 24 V
- RS Stock No.:
- 285-8365
- Distrelec Article No.:
- 176-96-258
- Mfr. Part No.:
- LF 505-S
- Manufacturer:
- LEM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€185.41
(exc. VAT)
€228.05
(inc. VAT)
- RS Stock No.:
- 285-8365
- Distrelec Article No.:
- 176-96-258
- Mfr. Part No.:
- LF 505-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Series | LF505S | |
| Product Type | Current Transformer | |
| Primary Current | 500 A | |
| Supply Voltage | 15 V, 24 V | |
| Distrelec Product Id | 176-96-258 | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Secondary Current | 100 mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Series LF505S | ||
Product Type Current Transformer | ||
Primary Current 500 A | ||
Supply Voltage 15 V, 24 V | ||
Distrelec Product Id 176-96-258 | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -40 °C | ||
Secondary Current 100 mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The current transducer is a versatile electronic device used for measuring currents with high accuracy and linearity. With a wide frequency bandwidth and excellent current overload capability, it is suitable for various applications in AC variable speed drives, servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), and Switched Mode Power Supplies.
Supply voltage ranging from ± 15 V to ± 24 V
Low temperature drift and optimized response time for enhanced performance
Isolated plastic case recognized according to UL 94-V0 for safety
Applications in power supplies, welding applications, and industrial traction
Rms voltage for AC isolation test at 3.8 kV and impulse withstand voltage of 12.5 kV for safety
Durable construction with mechanical features such as fastening torque recommendations and connection specifications
Related links
- LEM LF 505-S Series Current Transformer 800 A 1 15V, 24 V 30.2mm Bore
- LEM LF 2005-S Series Current Transformer 2 kA 1 15V, 24 V 60.5mm Bore
- LEM LF Series Current Transformer 1.5 kA 15V, 24 V 40.5mm Bore
- LEM HAT Series Current Transformer 500 A 15V 15mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 500 A 15V 32mm Bore
- LEM HAC Series Current Transformer 200 A 15V
- LEM HAC Series Current Transformer 400 A 15V
- LEM HAT Series Current Transformer 1.5 kA 15V 15mm Bore

