LEM LES Series Current Transformer 50 A 5V
- RS Stock No.:
- 200-3802
- Distrelec Article No.:
- 301-86-194
- Mfr. Part No.:
- LES 50-NP
- Manufacturer:
- LEM
Subtotal (1 unit)*
€16.01
(exc. VAT)
€19.69
(inc. VAT)
Last RS stock
- Final 93 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.01 |
*price indicative
- RS Stock No.:
- 200-3802
- Distrelec Article No.:
- 301-86-194
- Mfr. Part No.:
- LES 50-NP
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LES | |
| Terminal Type | Wire | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, UL, IEC 61800-5, IEC 61800-3, IEC 61800-2, IEC 61800-1, IEC 62109-1 | |
| Length | 23.7mm | |
| Depth | 13.4mm | |
| Weight | 10g | |
| Width | 21.9mm | |
| Mount Type | PCB | |
| Supply Voltage | 5V | |
| Minimum Operating Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LES | ||
Terminal Type Wire | ||
Primary Current 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, UL, IEC 61800-5, IEC 61800-3, IEC 61800-2, IEC 61800-1, IEC 62109-1 | ||
Length 23.7mm | ||
Depth 13.4mm | ||
Weight 10g | ||
Width 21.9mm | ||
Mount Type PCB | ||
Supply Voltage 5V | ||
Minimum Operating Frequency 300kHz | ||
The LEM LES series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LES Series Current Transformer 25 A 5V
- LEM LES Series Current Transformer 15 A 5V
- LEM LES Series Current Transformer 6 A 5V
- LEM LESR Series Current Transformer 50 A 5V
- LEM LPSR Series Current Transformer 50 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM CAS Series Current Transformer 50 A 5.25V
- LEM CKSR Series Current Transformer 50 A 5.25V
