LEM LES Series Current Transformer 15 A 5V
- RS Stock No.:
- 200-3804
- Distrelec Article No.:
- 301-86-192
- Mfr. Part No.:
- LES 15-NP
- Manufacturer:
- LEM
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 200-3804
- Distrelec Article No.:
- 301-86-192
- Mfr. Part No.:
- LES 15-NP
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LES | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 105°C | |
| Depth | 13.4mm | |
| Weight | 10g | |
| Length | 23.7mm | |
| Standards/Approvals | IEC 61800-5, IEC 62109-1, IEC 61800-3, IEC 61800-1, IEC 61800-2, CE, UL | |
| Width | 21.9mm | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LES | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 105°C | ||
Depth 13.4mm | ||
Weight 10g | ||
Length 23.7mm | ||
Standards/Approvals IEC 61800-5, IEC 62109-1, IEC 61800-3, IEC 61800-1, IEC 61800-2, CE, UL | ||
Width 21.9mm | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
The LEM LES series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LES Series Current Transformer 50 A 5V
- LEM LES Series Current Transformer 25 A 5V
- LEM LES Series Current Transformer 6 A 5V
- LEM LESR Series Current Transformer 15 A 5V
- LEM LPSR Series Current Transformer 15 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM CKSR Series Current Transformer 15 A 5.25V
- LEM HO Series Current Transformer 15 A 4.5V, 5.5 V
