LEM LESR Series Current Transformer 15 A 5V
- RS Stock No.:
- 200-3812
- Distrelec Article No.:
- 301-86-196
- Mfr. Part No.:
- LESR 15-NP
- Manufacturer:
- LEM
Subtotal (1 unit)*
€16.03
(exc. VAT)
€19.72
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.03 |
*price indicative
- RS Stock No.:
- 200-3812
- Distrelec Article No.:
- 301-86-196
- Mfr. Part No.:
- LESR 15-NP
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LESR | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 15A | |
| Maximum Operating Temperature | 105°C | |
| Length | 23.7mm | |
| Width | 21.9mm | |
| Standards/Approvals | CE, IEC 61800-5, IEC 62109-1, IEC 62477-1, UL | |
| Depth | 13.4mm | |
| Weight | 10g | |
| Mount Type | PCB | |
| Minimum Operating Frequency | 300kHz | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LESR | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 15A | ||
Maximum Operating Temperature 105°C | ||
Length 23.7mm | ||
Width 21.9mm | ||
Standards/Approvals CE, IEC 61800-5, IEC 62109-1, IEC 62477-1, UL | ||
Depth 13.4mm | ||
Weight 10g | ||
Mount Type PCB | ||
Minimum Operating Frequency 300kHz | ||
Supply Voltage 5V | ||
The LEM LESR series current transducer for electronic measurement of current with galvanic separation between primary and secondary circuit. It is widely use in solar inverter, power sources, AC variable speed and servo motor drives.
Unipolar supply voltage
Closed loop multi range current transducer
Voltage output
Compact design for PCB mounting
Related links
- LEM LESR Series Current Transformer 25 A 5V
- LEM LESR Series Current Transformer 50 A 5V
- LEM LESR Series Current Transformer 6:1, +5 V
- LEM LES Series Current Transformer 15 A 5V
- LEM LPSR Series Current Transformer 15 A 5V
- LEM LKSR Series Current Transformer 20 A 5V
- LEM CKSR Series Current Transformer 15 A 5.25V
- LEM HO Series Current Transformer 15 A 4.5V, 5.5 V
