Schneider Electric TeSys Series Current Transformer 100 A 100:1
- RS Stock No.:
- 211-1868
- Mfr. Part No.:
- LUTC1001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€85.99
(exc. VAT)
€105.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.99 |
*price indicative
- RS Stock No.:
- 211-1868
- Mfr. Part No.:
- LUTC1001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | TeSys | |
| Secondary Current | 1A | |
| Primary Current | 100A | |
| Length | 108mm | |
| Depth | 46mm | |
| Weight | 450g | |
| Width | 78mm | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Turns Ratio | 100:1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series TeSys | ||
Secondary Current 1A | ||
Primary Current 100A | ||
Length 108mm | ||
Depth 46mm | ||
Weight 450g | ||
Width 78mm | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Turns Ratio 100:1 | ||
- COO (Country of Origin):
- TN
TeSys U series is a professional range of Schneider Electric motor controller external current transformers. The Schneider Electric current transformers are available in various current ratings and dimensions.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSys Series Current Transformer 50 A
- Schneider Electric TeSys T Series Current Transformer 27 A 11 kW
- Schneider Electric TeSys Series Current Transformer 200 A
- Schneider Electric TeSys Series Current Transformer 400 A 400:1
- Siemens SENTRON Series Current Transformer 100 A 100:1 2.5 VA
- Gossen Metrawatt SC30 Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Gossen Metrawatt SC40-B Series Current Transformer 100 A 100/1 0.2 VA 18mm Bore
- Schneider Electric TeSys Series Communication Module for Use with LUCA LUCD 24 V dc
