Schneider Electric TeSys Series Current Transformer 200 A
- RS Stock No.:
- 211-1869
- Mfr. Part No.:
- LUTC2001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€84.07
(exc. VAT)
€103.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.07 |
*price indicative
- RS Stock No.:
- 211-1869
- Mfr. Part No.:
- LUTC2001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | TeSys | |
| Secondary Current | 1A | |
| Primary Current | 200A | |
| Width | 94mm | |
| Weight | 590g | |
| Depth | 40mm | |
| Length | 99mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series TeSys | ||
Secondary Current 1A | ||
Primary Current 200A | ||
Width 94mm | ||
Weight 590g | ||
Depth 40mm | ||
Length 99mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- TN
TeSys U series is a professional range of Schneider Electric motor controller external current transformers. The Schneider Electric current transformers are available in various current ratings and dimensions.
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSys Series Current Transformer 50 A
- Schneider Electric TeSys Series Current Transformer 400 A 400:1
- Schneider Electric TeSys Series Current Transformer 100 A 100:1
- Schneider Electric TeSys T Series Current Transformer 27 A 11 kW
- Schneider Electric TeSys Series Communication Module for Use with LUCA LUCD 24 V dc
- Schneider Electric PowerLogic Series Current Transformer 200 A 720V
- Schneider Electric PowerLogic Series Current Transformer 200 A 200:5 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 40:1 720V
