Omron KM20-CTF Series Current Transformer 100 A

Subtotal (1 unit)*

€46.06

(exc. VAT)

€56.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.06

*price indicative

RS Stock No.:
215-4117
Mfr. Part No.:
KM20-CTF-100A
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Current Transformer

Series

KM20-CTF

Terminal Type

Wire

Primary Current

100A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Weight

250g

Length

96mm

Depth

93mm

Width

48mm

Standards/Approvals

CAN/CSA-C22.2 No.61010-1, EN61010-1 (IEC61010-1), EN61326-1 (IEC61326-1), UL 61010-1

Maximum Operating Frequency

60Hz

Mount Type

Panel

Minimum Operating Frequency

50Hz

The Omron km20-ctf includes high-performance power monitor suitable for on-panel mounting and display. Power measurements on the primary side of inverters, which are widely used to save energy. automatic range switching for accurate measurement of standby

Flow rates can be measured at the same time as power by inputting flow pulses

Three-state Energy Classification can be linked to three independent outputs for operating, standby, and stopped status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy