ABB 2CSG Series Current Transformer 100 A
- RS Stock No.:
- 716-770
- Mfr. Part No.:
- 2CSG111120R1141
- Manufacturer:
- ABB
Subtotal (1 unit)*
€96.68
(exc. VAT)
€118.92
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.68 |
*price indicative
- RS Stock No.:
- 716-770
- Mfr. Part No.:
- 2CSG111120R1141
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Width | 56mm | |
| Depth | 63mm | |
| Length | 26.5mm | |
| Weight | 460g | |
| Standards/Approvals | CE | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Width 56mm | ||
Depth 63mm | ||
Length 26.5mm | ||
Weight 460g | ||
Standards/Approvals CE | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is engineered to accurately transform primary currents into manageable 5 A secondary currents, facilitating seamless integration with measurement instruments. Designed for both reliability and performance, it operates efficiently within a range of 50 to 60 Hz frequencies, making it Ideal for various applications. This innovative transformer not only supports a current rating of up to 100 A but also ensures precise readings with an accuracy of ±0.5%. With robust RoHS and REACH compliance, it is built to meet the highest environmental standards while providing dependable performance in diverse conditions.
Current transformer efficiently converts primary 100 A currents to 5 A secondary currents
Robust electrical design with a current limit function to enhance safety and reliability
Compact dimensions (56 mm width x 26.5 mm height x 63 mm depth) allow for versatile installation options
Weighs only 0.460 kg, making it lightweight and easy to handle
Environmentally compliant with RoHS and REACH regulations, ensuring responsible manufacturing
Supports DIN-Rail mounting for effortless installation and accessibility
Comes with comprehensive manuals and technical datasheets for user convenience
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 1.25 kA