Nuvotem Talema 934 Series Current Transformer 100 A

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€32.14

(exc. VAT)

€39.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€32.14-
10 - 24€30.375%
25 - 49€27.1615%
50 - 74€23.9425%
75 +€20.7235%

*price indicative

RS Stock No.:
751-1617
Mfr. Part No.:
93482 P1
Manufacturer:
Nuvotem Talema
Find similar products by selecting one or more attributes.
Select all

Brand

Nuvotem Talema

Product Type

Current Transformer

Series

934

Secondary Current

5A

Terminal Type

Flying Lead

Minimum Operating Temperature

-20°C

Primary Current

100A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC44-1 EN60044-1

Length

1m

Weight

715g

Mount Type

Busbar, Cable

FSD RANGE 5A Tape Wound Current Transformers


High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.

The secondary winding is tape wound providing 5A maximum output

Offers a cost effective solution where conventional busbar mounted types are not suitable

Unaffected by vibration and come with one meter flying leads for versatility of mounting

Low Cost Current Sense Transformers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy