Lovato DM0T Series Current Transformer 100 A 22mm Bore

Subtotal (1 unit)*

€18.23

(exc. VAT)

€22.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.23

*price indicative

RS Stock No.:
216-8266
Mfr. Part No.:
DM0T0100
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Current Transformer

Series

DM0T

Secondary Current

5A

Terminal Type

Screw

Primary Current

100A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

EAC, GOST, IEC/EN 61869-1, IEC/EN 61869-2

Length

115mm

Depth

52.5mm

Weight

200g

Width

89mm

Mount Type

Screw, DIN Rail

Maximum Operating Frequency

60Hz

Bore Diameter

22mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
TW
The Lovato DM0T series is current transformer having the primary current 100 A and the secondary output current is 5A. This current transformer have screw type terminal and the din rail fixing.

Operating temperature is -25 to 50°C

IP degree of protection is IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy