Lovato DM0T Series Current Transformer 150 A 22mm Bore
- RS Stock No.:
- 216-8267
- Mfr. Part No.:
- DM0T0150
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€18.23
(exc. VAT)
€22.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.23 |
*price indicative
- RS Stock No.:
- 216-8267
- Mfr. Part No.:
- DM0T0150
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Current Transformer | |
| Series | DM0T | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 50°C | |
| Weight | 200g | |
| Depth | 32mm | |
| Length | 66mm | |
| Standards/Approvals | IEC/EN 61869-1, IEC/EN 61869-2 | |
| Width | 44mm | |
| Mount Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 22mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Current Transformer | ||
Series DM0T | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 50°C | ||
Weight 200g | ||
Depth 32mm | ||
Length 66mm | ||
Standards/Approvals IEC/EN 61869-1, IEC/EN 61869-2 | ||
Width 44mm | ||
Mount Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 22mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- TW
The Lovato DM0T series is current transformer having the primary current 150 A and the secondary output current is 5A. This current transformer have screw type terminal and the din rail fixing.
Operating temperature is -25 to 50°C
IP degree of protection is IP30
Related links
- Lovato DM0T Series Current Transformer 100 A 22 mm Bore
- Lovato DM Series Current Transformer 150 A 22 mm Bore
- Lovato DM Series Current Transformer 150 A 28 mm Bore
- Lovato DM Series Current Transformer 150 A 24 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
- Lovato DM Series Current Transformer 3000 A 22 mm Bore
- Lovato DM Series Current Transformer 100 A 22 mm Bore
- Lovato DM Series Current Transformer 3500 A 22 mm Bore
