Schneider Electric FuPacT Series Current Transformer 150 A 2.5 VA
- RS Stock No.:
- 219-8415
- Mfr. Part No.:
- LV480885
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€54.90
(exc. VAT)
€67.53
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.90 |
*price indicative
- RS Stock No.:
- 219-8415
- Mfr. Part No.:
- LV480885
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | FuPacT | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Primary Current | 150A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 156g | |
| Depth | 30mm | |
| Standards/Approvals | IEC 60044-1, BS 7626, VDE 0414 | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series FuPacT | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Primary Current 150A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Weight 156g | ||
Depth 30mm | ||
Standards/Approvals IEC 60044-1, BS 7626, VDE 0414 | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric LV480885 is a Current transformer - class 1 for Fupact ISFL
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric FuPacT Series Current Transformer 5 VA 800V ac
- Siemens SENTRON Series Current Transformer 150 A 2.5 VA
- Schneider Electric PowerLogic Series Current Transformer 300 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 125 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 600 A 2.5 VA 720V
- Schneider Electric Switch Disconnector Terminal Shroud, FuPacT Series
