Socomec 192T Series Current Transformer 15 A
- RS Stock No.:
- 221-0277
- Mfr. Part No.:
- 192T0515
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€59.04
(exc. VAT)
€72.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.04 |
*price indicative
- RS Stock No.:
- 221-0277
- Mfr. Part No.:
- 192T0515
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 15A | |
| Length | 75.5mm | |
| Depth | 35mm | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Width | 61mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 15A | ||
Length 75.5mm | ||
Depth 35mm | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Width 61mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec primary wound moulded case current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 15 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 15 A
- Socomec 192T Series Current Transformer 750 A
- Socomec 192T Series Current Transformer 150 A
- Socomec 192T Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 150 A 26mm Bore
- Socomec 192T Series Current Transformer 1 kA
- Socomec 192T Series Current Transformer 5 A
