Socomec 192T Series Current Transformer 100 A 14mm Bore
- RS Stock No.:
- 221-0294
- Mfr. Part No.:
- 192T1410
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€38.04
(exc. VAT)
€46.79
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.04 |
*price indicative
- RS Stock No.:
- 221-0294
- Mfr. Part No.:
- 192T1410
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Depth | 30mm | |
| Length | 65mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Depth 30mm | ||
Length 65mm | ||
Width 45mm | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 14mm | ||
- COO (Country of Origin):
- DE
The Socomec cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 100 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 75 A 14mm Bore
- Socomec 192T Series Current Transformer 60 A 14mm Bore
- Socomec 192T Series Current Transformer 150 A 14mm Bore
- Socomec 192T Series Current Transformer 100 A 21mm Bore
- Socomec 192T Series Current Transformer 100 A 22.5mm Bore
- Socomec 192T Series Current Transformer 100 A 26mm Bore
- Socomec 192T Series Current Transformer 100 A
- Socomec 192T Series Current Transformer 750 A 85mm Bore
