Socomec 192T Series Current Transformer 80 A
- RS Stock No.:
- 221-0296
- Mfr. Part No.:
- 192T1908
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€98.90
(exc. VAT)
€121.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.90 |
*price indicative
- RS Stock No.:
- 221-0296
- Mfr. Part No.:
- 192T1908
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 80A | |
| Length | 90mm | |
| Depth | 54mm | |
| Standards/Approvals | IEC 61869-2, IEC 61439-1 | |
| Width | 45mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 80A | ||
Length 90mm | ||
Depth 54mm | ||
Standards/Approvals IEC 61869-2, IEC 61439-1 | ||
Width 45mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 3x80 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 80 A 17.5mm Bore
- Socomec 192T Series Current Transformer 80 A 21mm Bore
- Socomec 192T Series Current Transformer 750 A
- Socomec 192T Series Current Transformer 150 A
- Socomec 192T Series Current Transformer 75 A
- Socomec 192T Series Current Transformer 5 A
- Socomec 192T Series Current Transformer 20 A
- Socomec 192T Series Current Transformer 750 A 85mm Bore
