Socomec 192T Series Current Transformer 1.25 kA 85mm Bore
- RS Stock No.:
- 221-0365
- Mfr. Part No.:
- 192T9693
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€117.31
(exc. VAT)
€144.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.31 |
*price indicative
- RS Stock No.:
- 221-0365
- Mfr. Part No.:
- 192T9693
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192T | |
| Secondary Current | 5A | |
| Primary Current | 1.25kA | |
| Depth | 52mm | |
| Width | 172mm | |
| Standards/Approvals | IEC 61439-1, IEC 61869-2 | |
| Length | 184.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 85mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192T | ||
Secondary Current 5A | ||
Primary Current 1.25kA | ||
Depth 52mm | ||
Width 172mm | ||
Standards/Approvals IEC 61439-1, IEC 61869-2 | ||
Length 184.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 85mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer deliver to the secondary a standard current proportional to the primary current and adapted to the rating of the associated device. They are equipped as standard with removable terminal covers and double terminals allowing the secondary to be short-circuited without any risk. The primary current is 1250 A.
Wide range of ratings and dimensions
Quick and easy mounting
Adapted currency class 0.2 s, 0.5, 1 or 3
Edgewise, flat, DIN Rail or back plate mounting is possible
Related links
- Socomec 192T Series Current Transformer 1.25 kA 100mm Bore
- Socomec 192T Series Current Transformer 750 A 85mm Bore
- Socomec 192T Series Current Transformer 1.5 kA 44mm Bore
- Socomec 192T Series Current Transformer 1 kA 32mm Bore
- Socomec 192T Series Current Transformer 1 kA 100mm Bore
- Socomec 192T Series Current Transformer 1.5 kA 55mm Bore
- Socomec TCB85 Series Current Transformer 1 kA 85mm Bore
- Socomec TCB85 Series Current Transformer 2.5 kA 85mm Bore
