Socomec TCB85 Series Current Transformer 2.5 kA 85mm Bore
- RS Stock No.:
- 253-3709
- Mfr. Part No.:
- 192T9697
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€127.20
(exc. VAT)
€156.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.20 |
*price indicative
- RS Stock No.:
- 253-3709
- Mfr. Part No.:
- 192T9697
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TCB85 | |
| Secondary Current | 5A | |
| Primary Current | 2.5kA | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TCB85 | ||
Secondary Current 5A | ||
Primary Current 2.5kA | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 85mm | ||
- COO (Country of Origin):
- DE
The Socomec bar or cable-through current transformer belong to accuracy Class 0.5 and has 30 VA rating. It is quick and easy to mount.
Compliance with IEC standards
50 to 60 Hz operating frequency
Related links
- Socomec TCB85 Series Current Transformer 1 kA 85mm Bore
- Socomec TCB85 Series Current Transformer 1.6 kA 85mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 15 VA 85mm Bore
- Socomec TCB85 Series Current Transformer 800 A 85mm Bore
- Socomec TO 816 Series Current Transformer 2.5 kA 23mm Bore
- Socomec 192T Series Current Transformer 1.25 kA 85mm Bore
- Socomec TCB 85-100 Series Current Transformer 5 kA 85mm Bore
- Socomec 192T Series Current Transformer 2.5 kA
