Socomec 192Y Series Current Transformer 1 A 230V ac
- RS Stock No.:
- 221-0383
- Mfr. Part No.:
- 192Y1106
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€393.53
(exc. VAT)
€484.04
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.53 |
*price indicative
- RS Stock No.:
- 221-0383
- Mfr. Part No.:
- 192Y1106
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 192Y | |
| Secondary Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 1A | |
| Maximum Operating Temperature | 60°C | |
| Width | 150mm | |
| Weight | 82g | |
| Standards/Approvals | No | |
| Length | 73mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 192Y | ||
Secondary Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Primary Current 1A | ||
Maximum Operating Temperature 60°C | ||
Width 150mm | ||
Weight 82g | ||
Standards/Approvals No | ||
Length 73mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- ES
The Socomec transducers convert an electrical parameter into a DC signal. They come in a protruding case. It has input current of 1 A.
Operating temperature ranges from -10 °C to +60°C
Residual ripple rate of 0.3%
Operating frequency of 50Hz
Related links
- Socomec 192Y Series Current Transformer 5 A 230V ac
- Socomec 192Y Series Current Transformer 10 A 230V ac 27mm Bore
- Socomec 192Y Series Current Transducer 1 A 230V ac
- Socomec 192Y Series Current Transformer 5 A 400V ac
- Socomec 192Y Series Current Transformer 20 mA Output, 27mm Bore
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec 192Y Series Current Transducer 1 A 24V dc
