Socomec 192Y Series Current Transformer, 75A Input, 20 mA Output, 27mm Bore, 230 V ac
- RS Stock No.:
- 221-0381
- Mfr. Part No.:
- 192Y0611
- Manufacturer:
- Socomec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-0381
- Mfr. Part No.:
- 192Y0611
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Bore Size | 27mm | |
| Series | 192Y | |
| Supply Voltage | 230 V ac | |
| Input Current | 75A | |
| Output Current | 20 mA | |
| Overall Height | 135mm | |
| Overall Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Bore Size 27mm | ||
Series 192Y | ||
Supply Voltage 230 V ac | ||
Input Current 75A | ||
Output Current 20 mA | ||
Overall Height 135mm | ||
Overall Width 80mm | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit with cables or Busbars. It has primary current of 75 A.
Self-powered
Dimensions 135 x 80 x 50 mm
Dimensions 135 x 80 x 50 mm
Related links
- Socomec 192Y Series Current Transformer 20 mA Output 230 V ac
- Socomec 192Y Series Current Transformer 20 mA Output, 27mm Bore
- Socomec 192Y Series Current Transformer 10 A 230V ac 27mm Bore
- Socomec CTA-VA Series Current Transformer Current Transformer 20 mA Output
- Socomec 192Y Series Current Transformer 1 A 230V ac
- Socomec 192Y Series Current Transformer 5 A 400V ac
- Socomec 192Y Series Current Transducer 1 A 230 V ac, 24V dc
- Socomec 192Y Series Current Transformer 5 A 230V ac
