Socomec 4829 Series Current Transformer 50 A 300V 21mm Bore
- RS Stock No.:
- 221-0427
- Mfr. Part No.:
- 48290750
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€311.83
(exc. VAT)
€383.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.83 |
*price indicative
- RS Stock No.:
- 221-0427
- Mfr. Part No.:
- 48290750
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 4829 | |
| Primary Current | 50A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 61010-1, UL | |
| Supply Voltage | 300V | |
| Bore Diameter | 21mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 4829 | ||
Primary Current 50A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 61010-1, UL | ||
Supply Voltage 300V | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- CH
The Socomec DC current sensors split core measure the DC load currents of an electrical installation and transmit information to the DIRIS Digiware Idc measurement modules via an RJ12 to Molex cable on the sensor side.
A quick RJ12 connection makes wiring easy and reliable
Fast configuration of the sensor's rating
Ideal for installations with limited space available
Related links
- Socomec 4829 Series Current Transformer
- LEM HTR 50 ... 500-SB Series Current Transformer 50 A 12V, 15 V 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 21mm Bore
- HOBUT CT132TRAN Series Current Transformer 50 A 15V, 30 V 21mm Bore
- Schneider Electric PowerLogic Series Current Transformer 50 A 50:5 720V ac 21mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 50 A 1.25 VA 1kV 21mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 50 A 21mm Bore
- Socomec 192T Series Current Transformer 50 A 26mm Bore
