Socomec 4829 Series Current Transformer
- RS Stock No.:
- 221-0420
- Mfr. Part No.:
- 48290598
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€31.97
(exc. VAT)
€39.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.97 |
*price indicative
- RS Stock No.:
- 221-0420
- Mfr. Part No.:
- 48290598
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | 4829 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CEI 61557-12, ISO 14025 | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series 4829 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CEI 61557-12, ISO 14025 | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- FR
The Socomec coupling link for TE range sensor used for inter-connecting the sensors when linear or staggered mounted.
Operating temperature ranges from -10 to +70°C
Protection degree IP30/IK06
Related links
- Socomec 4829 Series Current Transformer
- Socomec 4829 Series Current Transformer 50 A 300V 21mm Bore
- Socomec TCA 14 Series Current Transformer
- Socomec TRB60 Series Current Transformer
- Socomec TRB 70 Series Current Transformer
- Socomec BSA 02 Series Current Transformer
- Socomec TCB 44-63 Series Current Transformer
- Socomec CTA-VA4 Series Current Transformer 100 A
