Carlo Gavazzi CTD1X Series Current Transformer 125 A 23.3mm Bore
- RS Stock No.:
- 223-8008
- Distrelec Article No.:
- 304-27-206
- Mfr. Part No.:
- CTD1X1255AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€53.51
(exc. VAT)
€65.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.51 |
*price indicative
- RS Stock No.:
- 223-8008
- Distrelec Article No.:
- 304-27-206
- Mfr. Part No.:
- CTD1X1255AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD1X | |
| Secondary Current | 5A | |
| Primary Current | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, CE, EN 61869-2, cURus | |
| Depth | 44mm | |
| Weight | 200g | |
| Length | 83.6mm | |
| Width | 46mm | |
| Mount Type | Cable, Busbar, DIN Rail | |
| Maximum Operating Frequency | 62Hz | |
| Minimum Operating Frequency | 48Hz | |
| Bore Diameter | 23.3mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD1X | ||
Secondary Current 5A | ||
Primary Current 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, CE, EN 61869-2, cURus | ||
Depth 44mm | ||
Weight 200g | ||
Length 83.6mm | ||
Width 46mm | ||
Mount Type Cable, Busbar, DIN Rail | ||
Maximum Operating Frequency 62Hz | ||
Minimum Operating Frequency 48Hz | ||
Bore Diameter 23.3mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi CTD-1X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 125A and secondary current is the 5A.
Removable panel fixing clips
2 cable/bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Removable DIN-rail mounting holder
Related links
- Carlo Gavazzi CTD1X Series Current Transformer 200 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 160 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 70 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 60 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 80 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 100 A 23.3mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90mm Bore
