Carlo Gavazzi CTD1X Series Current Transformer 100 A 23.3mm Bore
- RS Stock No.:
- 223-8007
- Distrelec Article No.:
- 176-97-594
- Mfr. Part No.:
- CTD1X1005AXXX
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€53.11
(exc. VAT)
€65.33
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.11 |
*price indicative
- RS Stock No.:
- 223-8007
- Distrelec Article No.:
- 176-97-594
- Mfr. Part No.:
- CTD1X1005AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD1X | |
| Secondary Current | 5A | |
| Primary Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cURus, CE, CSA, EN 61869-2 | |
| Width | 46mm | |
| Weight | 200g | |
| Length | 83.6mm | |
| Depth | 44mm | |
| Maximum Operating Frequency | 62Hz | |
| Mount Type | Busbar, DIN Rail, Cable | |
| Bore Diameter | 23.3mm | |
| Minimum Operating Frequency | 48Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD1X | ||
Secondary Current 5A | ||
Primary Current 100A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cURus, CE, CSA, EN 61869-2 | ||
Width 46mm | ||
Weight 200g | ||
Length 83.6mm | ||
Depth 44mm | ||
Maximum Operating Frequency 62Hz | ||
Mount Type Busbar, DIN Rail, Cable | ||
Bore Diameter 23.3mm | ||
Minimum Operating Frequency 48Hz | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi CTD-1X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 100A and secondary current is the 5A.
Removable panel fixing clips
2 cable/bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Removable DIN-rail mounting holder
Related links
- Carlo Gavazzi CTD1X Series Current Transformer 200 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 160 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 70 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 60 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 125 A 23.3mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 80 A 23.3mm Bore
- Carlo Gavazzi CTD5S Series Current Transformer 100 A 23mm Bore
- Carlo Gavazzi CTD-2X Series Current Transformer 100 A 24mm Bore
