Carlo Gavazzi CTD3X Series Current Transformer 800 A 41mm Bore
- RS Stock No.:
- 223-8020
- Mfr. Part No.:
- CTD3X8005AXXX
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-8020
- Mfr. Part No.:
- CTD3X8005AXXX
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTD3X | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 60°C | |
| Length | 127.5mm | |
| Depth | 63mm | |
| Width | 77mm | |
| Standards/Approvals | EN 61869-2, cURus, CE, CSA | |
| Weight | 700g | |
| Mount Type | Cable, DIN Rail, Busbar | |
| Maximum Operating Frequency | 65Hz | |
| Minimum Operating Frequency | 45Hz | |
| Bore Diameter | 41mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTD3X | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 60°C | ||
Length 127.5mm | ||
Depth 63mm | ||
Width 77mm | ||
Standards/Approvals EN 61869-2, cURus, CE, CSA | ||
Weight 700g | ||
Mount Type Cable, DIN Rail, Busbar | ||
Maximum Operating Frequency 65Hz | ||
Minimum Operating Frequency 45Hz | ||
Bore Diameter 41mm | ||
- COO (Country of Origin):
- HR
The Carlo Gavazzi CTD-3X is the cable bus-bar type current transformer with DIN- rail/Busbar and panel mounting facility. This transformer have multiple screws provided with insulation caps to grant a strong and reliable fixing of the current transformer to the bus-bar. The primary current of the transformer is the 800A and secondary current is the 5A.
Integrated DIN-rail mounting holder
Removable panel fixing clips
Up to 6 Bus-bar isolated fixing screws
Double screw terminals
Sealable terminal block covers
Related links
- Carlo Gavazzi CTD3X Series Current Transformer 400 A 41mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 150 A 41mm Bore
- Carlo Gavazzi CTD-3X Series Current Transformer 250 A 41mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- RS PRO Current Transformer 500 A 41mm Bore
