Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 36mm Bore
- RS Stock No.:
- 224-7698
- Mfr. Part No.:
- CTV6X400A333MV
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€137.07
(exc. VAT)
€168.60
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €137.07 |
*price indicative
- RS Stock No.:
- 224-7698
- Mfr. Part No.:
- CTV6X400A333MV
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | CTV | |
| Terminal Type | Screw Terminal | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Weight | 725g | |
| Length | 84mm | |
| Standards/Approvals | cUL, EN 61000-4-8 | |
| Width | 57mm | |
| Depth | 39mm | |
| Mount Type | Busbar, Cable | |
| Bore Diameter | 36mm | |
| Supply Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series CTV | ||
Terminal Type Screw Terminal | ||
Primary Current 800A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Weight 725g | ||
Length 84mm | ||
Standards/Approvals cUL, EN 61000-4-8 | ||
Width 57mm | ||
Depth 39mm | ||
Mount Type Busbar, Cable | ||
Bore Diameter 36mm | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi CTV series split core current sensor with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser.
Adaptability and flexibility
Fast installation
Protection degree IP34
Related links
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 10mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore
- Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore
- Carlo Gavazzi CTV Series Current Transformer 60 A 600V ac 10mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 36mm Bore
- Carlo Gavazzi CTD3X Series Current Transformer 800 A 41mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200mm Bore
